Connector Header Through Hole, Right Angle 4 position 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 4 position 0.200" (5.08mm)
Harting har-modular®: Custom PCB Connectors from Off-the-Shelf Components | Datasheet Preview

02519041202

DigiKey Part Number
1195-02519041202-ND
Manufacturer
Manufacturer Product Number
02519041202
Description
4 POSITION 6A ANGLED MALE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
02519041202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Post
0.118" (3.00mm)
Packaging
Bulk
Insulation Height
0.579" (14.70mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polyamide (PA), Nylon
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
6A
Shrouding
Shrouded - 2 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.74000¥22.74
20¥18.42550¥368.51
40¥17.54475¥701.79
60¥17.04867¥1,022.92
100¥16.44490¥1,644.49
260¥15.37235¥3,996.81
500¥14.67908¥7,339.54
1,000¥13.97861¥13,978.61
2,500¥13.10407¥32,760.17
Manufacturers Standard Package