
02549040201 | |
|---|---|
DigiKey Part Number | 1195-02549040201-ND |
Manufacturer | |
Manufacturer Product Number | 02549040201 |
Description | HAR-MODULAR F4 MODULE FEMALE CRI |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.200" (5.08mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.200" (5.08mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.72000 | ¥47.72 |
| 10 | ¥33.87400 | ¥338.74 |
| 40 | ¥27.93400 | ¥1,117.36 |
| 80 | ¥25.68350 | ¥2,054.68 |
| 120 | ¥24.56742 | ¥2,948.09 |
| 280 | ¥22.65121 | ¥6,342.34 |
| 520 | ¥21.55669 | ¥11,209.48 |
| 1,000 | ¥20.63050 | ¥20,630.50 |




