893358 | ||
---|---|---|
DigiKey Part Number | 82-136-ND | |
Manufacturer | ||
Manufacturer Product Number | 893358 | |
Description | 97SC HYDRO-X 2% .022DIA 23AWG | |
Customer Reference | ||
Detailed Description | Lead Free Water Soluble Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 23 AWG, 24 SWG Spool, 8.8 oz (250g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.022" (0.56mm) | |
Melting Point | 423°F (217°C) | |
Flux Type | Water Soluble | |
Wire Gauge | 23 AWG, 24 SWG | |
Process | Lead Free | |
Form | Spool, 8.8 oz (250g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |