727190 | ||
---|---|---|
DigiKey Part Number | 727190-ND | |
Manufacturer | ||
Manufacturer Product Number | 727190 | |
Description | 99C C511 3C 0.56MM 0.5KG | |
Customer Reference | ||
Detailed Description | Lead Free No-Clean Wire Solder Sn99.3Cu0.7 (99.3/0.7) 23 AWG, 24 SWG Spool, 1 lb (454 g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Solder | |
Composition | Sn99.3Cu0.7 (99.3/0.7) | |
Diameter | 0.022" (0.56mm) | |
Melting Point | 440 ~ 464°F (227 ~ 240°C) | |
Flux Type | No-Clean | |
Wire Gauge | 23 AWG, 24 SWG | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - |