716856 | ||
---|---|---|
DigiKey Part Number | 716856-ND | |
Manufacturer | ||
Manufacturer Product Number | 716856 | |
Description | 99C C511 3C 1.63MM 1KG AM | |
Customer Reference | ||
Detailed Description | Lead Free No-Clean Wire Solder Sn99.3Cu0.7 (99.3/0.7) 14 AWG, 16 SWG Spool, 2.20 lbs (1kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Solder | |
Composition | Sn99.3Cu0.7 (99.3/0.7) | |
Diameter | 0.064" (1.63mm) | |
Melting Point | 440 ~ 464°F (227 ~ 240°C) | |
Flux Type | No-Clean | |
Wire Gauge | 14 AWG, 16 SWG | |
Process | Lead Free | |
Form | Spool, 2.20 lbs (1kg) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - |