605500 | ||
---|---|---|
DigiKey Part Number | 605500-ND | |
Manufacturer | ||
Manufacturer Product Number | 605500 | |
Description | 96SC C511 5C 0.56MM 0.25KG | |
Customer Reference | ||
Detailed Description | Lead Free No-Clean Wire Solder Sn95.5Ag3.8Cu0.7 (95.5/3.8/0.7) 23 AWG, 24 SWG Spool, 5.51 lbs (2.5kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Solder | |
Composition | Sn95.5Ag3.8Cu0.7 (95.5/3.8/0.7) | |
Diameter | 0.022" (0.56mm) | |
Melting Point | 423°F (217°C) | |
Flux Type | No-Clean | |
Wire Gauge | 23 AWG, 24 SWG | |
Process | Lead Free | |
Form | Spool, 5.51 lbs (2.5kg) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 59°F ~ 86°F (15°C ~ 30°C) | |
Shipping Info | - |