395467 | ||
---|---|---|
DigiKey Part Number | 395467-ND | |
Manufacturer | ||
Manufacturer Product Number | 395467 | |
Description | 60/40 370 5C 1.22MM 0.5KG AM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 16 AWG, 18 SWG Spool, 17.64 oz (500g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.048" (1.22mm) | |
Melting Point | 361 ~ 374°F (183 ~ 190°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 16 AWG, 18 SWG | |
Process | Leaded | |
Form | Spool, 17.64 oz (500g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥496.08000 | ¥496.08 |
5 | ¥454.74200 | ¥2,273.71 |
10 | ¥392.72900 | ¥3,927.29 |
40 | ¥330.72200 | ¥13,228.88 |
80 | ¥310.05213 | ¥24,804.17 |