389283 | ||
---|---|---|
DigiKey Part Number | 4590-389283-ND | |
Manufacturer | ||
Manufacturer Product Number | 389283 | |
Description | 63/37 HX 3C 0.38MM 0.25KG .015" | |
Customer Reference | ||
Detailed Description | Leaded Water Soluble Wire Solder Sn63Pb37 (63/37) 27 AWG, 28 SWG Spool, 8.8 oz (250g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.015" (0.38mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | Water Soluble | |
Wire Gauge | 27 AWG, 28 SWG | |
Process | Leaded | |
Form | Spool, 8.8 oz (250g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥142.01675 | ¥5,680.67 |