386849 | ||
---|---|---|
DigiKey Part Number | 386849-ND | |
Manufacturer | ||
Manufacturer Product Number | 386849 | |
Description | 96SC C400 3C 0.81MM 0.5KG .032" | |
Customer Reference | ||
Detailed Description | No-Clean Wire Solder 20 AWG, 21 SWG Spool, 1 lb (454 g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Solder | |
Diameter | 0.032" (0.81mm) | |
Flux Type | No-Clean | |
Wire Gauge | 20 AWG, 21 SWG | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |