386838 | ||
---|---|---|
DigiKey Part Number | 386838-ND | |
Manufacturer | ||
Manufacturer Product Number | 386838 | |
Description | 60/40 C511 5C 1.22MM 0.5KG.048" | |
Customer Reference | ||
Detailed Description | Leaded No-Clean Wire Solder Sn60Pb40 (60/40) 16 AWG, 18 SWG Spool, 1 lb (454 g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.048" (1.22mm) | |
Melting Point | 361 ~ 374°F (183 ~ 190°C) | |
Flux Type | No-Clean | |
Wire Gauge | 16 AWG, 18 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - |