XPFA254GY | ||
---|---|---|
DigiKey Part Number | HM5845-ND | |
Manufacturer | ||
Manufacturer Product Number | XPFA254GY | |
Description | RACK FILTER GRILL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Fan Grill | |
Datasheet | Datasheet | |
EDA/CAD Models | XPFA254GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fan Grill | |
Features | - | |
For Use With/Related Products | Square 10.00" Fan | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥413.07000 | ¥413.07 |
5 | ¥387.26600 | ¥1,936.33 |
10 | ¥361.44300 | ¥3,614.43 |
25 | ¥354.99160 | ¥8,874.79 |
50 | ¥348.53840 | ¥17,426.92 |
100 | ¥343.37530 | ¥34,337.53 |
250 | ¥335.62964 | ¥83,907.41 |