XPFA254BK | ||
---|---|---|
DigiKey Part Number | HM5843-ND | |
Manufacturer | ||
Manufacturer Product Number | XPFA254BK | |
Description | RACK FILTER GRILL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Fan Grill | |
Datasheet | Datasheet | |
EDA/CAD Models | XPFA254BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fan Grill | |
Features | - | |
For Use With/Related Products | Square 10.00" Fan | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥410.72000 | ¥410.72 |
10 | ¥359.35100 | ¥3,593.51 |
100 | ¥341.38410 | ¥34,138.41 |