XPFA120GY | ||
---|---|---|
DigiKey Part Number | HM5841-ND | |
Manufacturer | ||
Manufacturer Product Number | XPFA120GY | |
Description | RACK FILTER GRILL GRAY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Fan Grill | |
Datasheet | Datasheet | |
EDA/CAD Models | XPFA120GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Fan Grill | |
Features | - | |
For Use With/Related Products | Square 4.70" Fan | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.91000 | ¥207.91 |
10 | ¥189.90200 | ¥1,899.02 |
25 | ¥182.69240 | ¥4,567.31 |
50 | ¥170.67340 | ¥8,533.67 |
100 | ¥157.45210 | ¥15,745.21 |
250 | ¥155.04828 | ¥38,762.07 |
500 | ¥153.84638 | ¥76,923.19 |