URR4U | ||
---|---|---|
DigiKey Part Number | 164-URR4U-ND | |
Manufacturer | ||
Manufacturer Product Number | URR4U | |
Description | 4U 10-32 UNIVERSAL RACK RAIL | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Rack Mounting Rack Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Rack Rail | |
Features | - | |
For Use With/Related Products | HWC, RB-2PW Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.15000 | ¥152.15 |
10 | ¥132.12700 | ¥1,321.27 |