SCEM251414WH | |
---|---|
DigiKey Part Number | HM5827-ND |
Manufacturer | |
Manufacturer Product Number | SCEM251414WH |
Description | CONSOLE ALUM 10.18"L X 5.71"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Blue, Gray Slanted Top 10.180" L x 5.710" W (258.57mm x 145.03mm) X 5.710" (145.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 10.180" L x 5.710" W (258.57mm x 145.03mm) | |
Height | 5.710" (145.03mm) | |
Area (L x W) | 58.1in² (375cm²) | |
Design | Slanted Top | |
Material | ||
Color | Blue, Gray | |
Thickness | - | |
Features | Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥792.93000 | ¥792.93 |
10 | ¥726.81400 | ¥7,268.14 |
100 | ¥687.16810 | ¥68,716.81 |