RSUS1921CG1 | ||
---|---|---|
DigiKey Part Number | RSUS1921CG1-ND | |
Manufacturer | ||
Manufacturer Product Number | RSUS1921CG1 | |
Description | SHELF SLIDE 21X16.6X1.5" BE/GY | |
Customer Reference | ||
Detailed Description | Metal, Steel Shelf, Sliding 21.000" L x 16.640" W x 1.500" H (533.40mm x 422.66mm x 38.10mm) Beige, Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Shelf, Sliding | |
Size / Dimension | 21.000" L x 16.640" W x 1.500" H (533.40mm x 422.66mm x 38.10mm) | |
Features | - | |
Color | Beige, Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | 19 lbs (8.6 kg) |