RM5U18BRKT | ||
---|---|---|
DigiKey Part Number | 164-RM5U18BRKT-ND | |
Manufacturer | ||
Manufacturer Product Number | RM5U18BRKT | |
Description | REAR BRKT KIT FOR 5U 18" DEEP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Rack Bracket | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bracket | |
Features | - | |
For Use With/Related Products | RM Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥704.07000 | ¥704.07 |
5 | ¥662.64000 | ¥3,313.20 |
10 | ¥641.93300 | ¥6,419.33 |
25 | ¥621.22360 | ¥15,530.59 |