RM4U08BKSP | ||
---|---|---|
DigiKey Part Number | 164-RM4U08BKSP-ND | |
Manufacturer | ||
Manufacturer Product Number | RM4U08BKSP | |
Description | RM4U X 8" SIDE PANEL BLACK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Rack Panel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Panel | |
Features | - | |
For Use With/Related Products | Racks |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥271.50000 | ¥271.50 |
5 | ¥256.43400 | ¥1,282.17 |
10 | ¥241.34500 | ¥2,413.45 |
25 | ¥233.80600 | ¥5,845.15 |