RM2005L | ||
---|---|---|
DigiKey Part Number | 164-RM2005L-ND | |
Manufacturer | ||
Manufacturer Product Number | RM2005L | |
Description | ENCLOSURE ABS 4.13"L X 3.15"W | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Enclosure ABS Beige Cover Included 4.130" L x 3.150" W (104.90mm x 80.00mm) X 1.570" (39.88mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.130" L x 3.150" W (104.90mm x 80.00mm) | |
Height | 1.570" (39.88mm) | |
Area (L x W) | 13.0in² (84cm²) | |
Design | Cover Included | |
Material | ||
Color | Beige | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.38000 | ¥53.38 |