RM1U0808SBK | ||
---|---|---|
DigiKey Part Number | HM5737-ND | |
Manufacturer | ||
Manufacturer Product Number | RM1U0808SBK | |
Description | RACK SOLID | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Aluminum Chassis, Enclosed 8.000" L x 8.300" W x 1.750" H (203.20mm x 210.82mm x 44.45mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | RM1U0808SBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Chassis, Enclosed | |
Size / Dimension | 8.000" L x 8.300" W x 1.750" H (203.20mm x 210.82mm x 44.45mm) | |
Features | - | |
Color | Black | |
Material | Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,136.05000 | ¥1,136.05 |
10 | ¥1,041.38200 | ¥10,413.82 |