RFUS1921BK1 | ||
---|---|---|
DigiKey Part Number | HM758-ND | |
Manufacturer | ||
Manufacturer Product Number | RFUS1921BK1 | |
Description | SHELF FIXED 21X17.8X1.74" BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Shelf, Fixed 21.000" L x 17.750" W x 1.740" H (533.40mm x 450.85mm x 44.20mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | RFUS1921BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 21.000" L x 17.750" W x 1.740" H (533.40mm x 450.85mm x 44.20mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥642.19000 | ¥642.19 |
10 | ¥561.89600 | ¥5,618.96 |
100 | ¥533.80510 | ¥53,380.51 |