RCBS1901217LG1 | ||
---|---|---|
DigiKey Part Number | RCBS1901217LG1-ND | |
Manufacturer | ||
Manufacturer Product Number | RCBS1901217LG1 | |
Description | RACK STEEL 17.5X21X14.25 GRY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 17.500" L x 21.000" W x 14.250" H (444.50mm x 533.40mm x 361.95mm) Gray | |
Datasheet | Datasheet | |
EDA/CAD Models | RCBS1901217LG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 7U | |
Dimensions - Panel | 17.500" L x 17.810" W x 12.280" H (444.50mm x 452.37mm x 311.91mm) | |
Dimensions - Overall | 17.500" L x 21.000" W x 14.250" H (444.50mm x 533.40mm x 361.95mm) | |
Door | Doorless | |
Features | Handles | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Gray | |
Shipping Info | Shipped from Digi-Key | |
Weight | 28 lbs (12.7 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,518.60000 | ¥2,518.60 |
5 | ¥2,473.65400 | ¥12,368.27 |
10 | ¥2,428.67900 | ¥24,286.79 |
25 | ¥2,392.70080 | ¥59,817.52 |