RCBS1901013LG1 | ||
---|---|---|
DigiKey Part Number | HM2260-ND | |
Manufacturer | ||
Manufacturer Product Number | RCBS1901013LG1 | |
Description | RACK STEEL 13X21X12.5 GRY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 13.000" L x 21.000" W x 12.500" H (330.20mm x 533.40mm x 317.50mm) Gray | |
Datasheet | Datasheet | |
EDA/CAD Models | RCBS1901013LG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 6U | |
Dimensions - Panel | 13.000" L x 17.810" W x 10.530" H (330.20mm x 452.37mm x 267.46mm) | |
Dimensions - Overall | 13.000" L x 21.000" W x 12.500" H (330.20mm x 533.40mm x 317.50mm) | |
Door | Doorless | |
Features | Handles | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Gray | |
Shipping Info | Shipped from Digi-Key | |
Weight | 21 lbs (9.5 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,950.11000 | ¥1,950.11 |
5 | ¥1,915.29400 | ¥9,576.47 |
10 | ¥1,880.47700 | ¥18,804.77 |
25 | ¥1,852.61680 | ¥46,315.42 |