RCBS1900713BK1 | ||
---|---|---|
DigiKey Part Number | HM626-ND | |
Manufacturer | ||
Manufacturer Product Number | RCBS1900713BK1 | |
Description | RACK STEEL 13X21X9 BLK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 13.000" L x 21.000" W x 9.000" H (330.20mm x 533.40mm x 228.60mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | RCBS1900713BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 4U | |
Dimensions - Panel | 13.000" L x 17.810" W x 7.030" H (330.20mm x 452.37mm x 178.56mm) | |
Dimensions - Overall | 13.000" L x 21.000" W x 9.000" H (330.20mm x 533.40mm x 228.60mm) | |
Door | Doorless | |
Features | Handles | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from Digi-Key | |
Weight | 19 lbs (8.6 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,754.90000 | ¥1,754.90 |
5 | ¥1,723.59800 | ¥8,617.99 |
10 | ¥1,692.25900 | ¥16,922.59 |
25 | ¥1,667.18760 | ¥41,679.69 |
50 | ¥1,629.58200 | ¥81,479.10 |