RCBS1900317BK1 | ||
---|---|---|
DigiKey Part Number | HM2259-ND | |
Manufacturer | ||
Manufacturer Product Number | RCBS1900317BK1 | |
Description | RACK STEEL 17.5X21X5.5 BLK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 17.500" L x 21.000" W x 5.500" H (444.50mm x 533.40mm x 139.70mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | RCBS1900317BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 2U | |
Dimensions - Panel | 17.500" L x 17.810" W x 3.530" H (444.50mm x 452.37mm x 89.66mm) | |
Dimensions - Overall | 17.500" L x 21.000" W x 5.500" H (444.50mm x 533.40mm x 139.70mm) | |
Door | Doorless | |
Features | Handles | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from Digi-Key | |
Weight | 22 lbs (10 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,778.24000 | ¥1,778.24 |
5 | ¥1,746.49800 | ¥8,732.49 |
10 | ¥1,714.74000 | ¥17,147.40 |
25 | ¥1,689.33520 | ¥42,233.38 |
50 | ¥1,651.23040 | ¥82,561.52 |