RB-FW6 | ||
---|---|---|
DigiKey Part Number | HM5648-ND | |
Manufacturer | ||
Manufacturer Product Number | RB-FW6 | |
Description | RACK STEEL 23.62X23.62X14.65 BLK | |
Customer Reference | ||
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.620" L x 23.620" W x 14.650" H (599.95mm x 599.95mm x 372.11mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | RB-FW6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 6U | |
Dimensions - Panel | 22.870" L x 19.000" W x 10.500" H (580.90mm x 482.60mm x 266.70mm) | |
Dimensions - Overall | 23.620" L x 23.620" W x 14.650" H (599.95mm x 599.95mm x 372.11mm) | |
Door | Glass | |
Features | Cable Entry Systems, Removable Sides | |
Mounting Rails | Two Pair | |
Ventilation | Front, Sides, Top | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from Digi-Key | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,644.23000 | ¥2,644.23 |
5 | ¥2,597.00800 | ¥12,985.04 |