RASU190112BK1 | ||
---|---|---|
DigiKey Part Number | HM5642-ND | |
Manufacturer | ||
Manufacturer Product Number | RASU190112BK1 | |
Description | UNIVERSAL RACK SHELF SOLID (UN-V | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Shelf, Fixed 12.000" L x 17.500" W x 1.720" H (304.80mm x 444.50mm x 43.69mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 12.000" L x 17.500" W x 1.720" H (304.80mm x 444.50mm x 43.69mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥475.92000 | ¥475.92 |
10 | ¥416.46600 | ¥4,164.66 |
100 | ¥395.64320 | ¥39,564.32 |