PVLL19007BK2 | ||
---|---|---|
DigiKey Part Number | PVLL19007BK2-ND | |
Manufacturer | ||
Manufacturer Product Number | PVLL19007BK2 | |
Description | PANEL TOP 19X7X0.5" BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Panel, Top 19.000" L x 6.970" W x 0.500" H (482.60mm x 177.04mm x 12.70mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | PVLL19007BK2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Top | |
Size / Dimension | 19.000" L x 6.970" W x 0.500" H (482.60mm x 177.04mm x 12.70mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | 3 lbs (1.4 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥377.75000 | ¥377.75 |
5 | ¥354.13400 | ¥1,770.67 |
10 | ¥330.52900 | ¥3,305.29 |
25 | ¥324.62840 | ¥8,115.71 |
50 | ¥318.72420 | ¥15,936.21 |
100 | ¥314.00330 | ¥31,400.33 |
250 | ¥306.92024 | ¥76,730.06 |