Box Fiberglass/Polyester Gray Hinged Door, Lid 10.500" L x 8.720" W (266.70mm x 221.49mm) X 5.010" (127.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJU1084LF

DigiKey Part Number
PJU1084LF-ND
Manufacturer
Manufacturer Product Number
PJU1084LF
Description
BOX FIBERGLASS 10.5"L X 8.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Hinged Door, Lid 10.500" L x 8.720" W (266.70mm x 221.49mm) X 5.010" (127.25mm)
Datasheet
 Datasheet
EDA/CAD Models
PJU1084LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Box
Features
Mounting Flange, PCB Supports, Snap Latch
Part Status
Active
Ratings
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
10.500" L x 8.720" W (266.70mm x 221.49mm)
Weight
6 lbs (2.7 kg)
Height
5.010" (127.25mm)
Base Product Number
Area (L x W)
91.6in² (591cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 101
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,825.58000¥1,825.58
5¥1,542.62000¥7,713.10
10¥1,461.80400¥14,618.04
Manufacturers Standard Package