Image for PJSPU108 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJSPU108

DigiKey Part Number
PJSPU108-ND
Manufacturer
Manufacturer Product Number
PJSPU108
Description
PANEL SWING PJU 9.64X7.87"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Inner 9.640" L x 7.870" W (244.86mm x 199.90mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
PJSPU108 Models
Product Attributes
Filter Similar Products
Category
Features
Hinged
Manufacturer
Hammond Manufacturing
For Use With/Related Products
PJU Series
Series
Size / Dimension
9.640" L x 7.870" W (244.86mm x 199.90mm)
Packaging
Box
Color
Unpainted
Part Status
Active
Material
Metal, Aluminum
Type
Panel, Inner
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥938.34000¥938.34
Manufacturers Standard Package