PJ664L | |
---|---|
DigiKey Part Number | PJ664L-ND |
Manufacturer | |
Manufacturer Product Number | PJ664L |
Description | BOX FIBERGLASS 7.69"L X 7.69"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 7.690" L x 7.690" W (195.33mm x 195.33mm) X 4.520" (114.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ664L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.690" L x 7.690" W (195.33mm x 195.33mm) | |
Height | 4.520" (114.81mm) | |
Area (L x W) | 59.1in² (381cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Snap Latch, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,083.43000 | ¥1,083.43 |
5 | ¥1,011.18000 | ¥5,055.90 |
10 | ¥993.12600 | ¥9,931.26 |
25 | ¥975.06520 | ¥24,376.63 |
50 | ¥960.62020 | ¥48,031.01 |