PJ18168RH | |
---|---|
DigiKey Part Number | PJ18168RH-ND |
Manufacturer | |
Manufacturer Product Number | PJ18168RH |
Description | BOX FIBERGLASS GRAY 20"L X 18"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 20.000" L x 18.000" W (508.00mm x 457.20mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ18168RH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 20.000" L x 18.000" W (508.00mm x 457.20mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 360in² (2323cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,306.95000 | ¥2,306.95 |
5 | ¥2,265.77200 | ¥11,328.86 |
10 | ¥2,224.58100 | ¥22,245.81 |
25 | ¥2,191.62760 | ¥54,790.69 |