PBPA19008UNF | ||
---|---|---|
DigiKey Part Number | HM812-ND | |
Manufacturer | ||
Manufacturer Product Number | PBPA19008UNF | |
Description | PANEL FRONT 19X8.7X0.13" NAT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 8.720" W x 0.125" H (482.60mm x 221.49mm x 3.18mm) Natural | |
Datasheet | Datasheet | |
EDA/CAD Models | PBPA19008UNF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 8.720" W x 0.125" H (482.60mm x 221.49mm x 3.18mm) | |
Features | Surface Shield | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥362.35000 | ¥362.35 |
5 | ¥339.74600 | ¥1,698.73 |
10 | ¥317.09000 | ¥3,170.90 |
25 | ¥311.42840 | ¥7,785.71 |
50 | ¥305.76780 | ¥15,288.39 |
100 | ¥301.23760 | ¥30,123.76 |
250 | ¥294.44252 | ¥73,610.63 |