PBPA19003WH | ||
---|---|---|
DigiKey Part Number | 164-PBPA19003WH-ND | |
Manufacturer | ||
Manufacturer Product Number | PBPA19003WH | |
Description | 2U ALUMINUM BLANKING PANEL | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Aluminum Panel 3.500" H (88.90mm) White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel | |
Size / Dimension | 3.500" H (88.90mm) | |
Features | - | |
Color | White | |
Material | Metal, Aluminum | |
For Use With/Related Products | PBPA Series | |
Ventilation | Non-Vented | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.12000 | ¥163.12 |
10 | ¥141.59600 | ¥1,415.96 |
100 | ¥128.56520 | ¥12,856.52 |