PBPA19003GY2 | |
---|---|
DigiKey Part Number | PBPA19003GY2-ND |
Manufacturer | |
Manufacturer Product Number | PBPA19003GY2 |
Description | PANEL FRONT 19X3.5X0.13" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 3.470" W x 0.125" H (482.60mm x 88.14mm x 3.18mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | PBPA19003GY2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 3.470" W x 0.125" H (482.60mm x 88.14mm x 3.18mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.65000 | ¥176.65 |
5 | ¥166.22400 | ¥831.12 |
10 | ¥155.83700 | ¥1,558.37 |
25 | ¥145.44520 | ¥3,636.13 |
50 | ¥142.84580 | ¥7,142.29 |
100 | ¥140.24960 | ¥14,024.96 |
250 | ¥138.17132 | ¥34,542.83 |
500 | ¥135.05474 | ¥67,527.37 |