PA2319003BK1 | |
---|---|
DigiKey Part Number | HM5544-ND |
Manufacturer | |
Manufacturer Product Number | PA2319003BK1 |
Description | PANEL RACK ADAPTER 19 TO 23" 2U |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Mounting Bracket Adapt 19" Equipment to 23" or 24" Space |
Datasheet | Datasheet |
EDA/CAD Models | PA2319003BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
Features | Adapt 19" Equipment to 23" or 24" Space | |
For Use With/Related Products | Open and Enclosed Cabinet Racks | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.74000 | ¥224.74 |
5 | ¥211.53600 | ¥1,057.68 |
10 | ¥198.31800 | ¥1,983.18 |
25 | ¥185.09640 | ¥4,627.41 |
50 | ¥181.79160 | ¥9,089.58 |
100 | ¥178.48580 | ¥17,848.58 |
250 | ¥175.84144 | ¥43,960.36 |