MHKL2 | ||
---|---|---|
DigiKey Part Number | HM5541-ND | |
Manufacturer | ||
Manufacturer Product Number | MHKL2 | |
Description | 6 KEYED PADLOCKING 3-PT LATCH | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rotating Cutout Screw Holes, Back Zinc | |
Datasheet | Datasheet | |
EDA/CAD Models | MHKL2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rotating | |
Mounting Type | Screw Holes, Back | |
Material | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,740.54000 | ¥1,740.54 |
5 | ¥1,709.50000 | ¥8,547.50 |
10 | ¥1,678.41300 | ¥16,784.13 |
25 | ¥1,653.54640 | ¥41,338.66 |
50 | ¥1,616.24840 | ¥80,812.42 |