MHKD3SS | ||
---|---|---|
DigiKey Part Number | MHKD3SS-ND | |
Manufacturer | ||
Manufacturer Product Number | MHKD3SS | |
Description | HANDLE KIT MHK SERIES | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rotating Cutout Screw Holes, Back Stainless Steel | |
Datasheet | Datasheet | |
EDA/CAD Models | MHKD3SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rotating | |
Mounting Type | Screw Holes, Back | |
Material | Stainless Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,396.84000 | ¥3,396.84 |