HX54A | ||
---|---|---|
DigiKey Part Number | HM5510-ND | |
Manufacturer | ||
Manufacturer Product Number | HX54A | |
Description | XFRMR ISOL 240V TO 120V 20VA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 240V | |
Voltage - Secondary | 120V | |
Power - Max | 20VA | |
1st Connector | Screw Terminal | |
2nd Connector | Screw Terminal | |
Weight | 6.7 lbs (3 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥812.28000 | ¥812.28 |
10 | ¥785.19000 | ¥7,851.90 |
25 | ¥731.03720 | ¥18,275.93 |
50 | ¥676.88740 | ¥33,844.37 |