HME1886 | ||
---|---|---|
DigiKey Part Number | HME1886-ND | |
Manufacturer | ||
Manufacturer Product Number | HME1886 | |
Description | MODULAR SINGLE DOOR ENCL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Equipment Cabinet Enclosed, Bottom, Top 23.622" L x 31.496" W x 70.866" H (600.00mm x 800.00mm x 1800.00mm) Gray | |
Datasheet | Datasheet | |
EDA/CAD Models | HME1886 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Equipment Cabinet | |
Style | Enclosed, Bottom, Top | |
Number of Units | - | |
Dimensions - Panel | 16.732" L x 28.189" W x 67.165" H (425.00mm x 716.00mm x 1706.00mm) | |
Dimensions - Overall | 23.622" L x 31.496" W x 70.866" H (600.00mm x 800.00mm x 1800.00mm) | |
Door | Steel | |
Features | Front and Rear Access, Removable Door | |
Mounting Rails | Two Pair | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Gray | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17,594.26000 | ¥17,594.26 |