FLHTF800A230 | ||
---|---|---|
DigiKey Part Number | HM5430-ND | |
Manufacturer | ||
Manufacturer Product Number | FLHTF800A230 | |
Description | FAN HEATER 800W 240V 7.5X4X5.3" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Heater, 800W 5.30" L x 4.00" W x 7.50" H (134.6mm x 101.6mm x 190.5mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FLHTF800A230 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 240VAC | |
Specifications | Heater, 800W | |
Size / Dimension | 5.30" L x 4.00" W x 7.50" H (134.6mm x 101.6mm x 190.5mm) | |
Shipping Info | Shipped from Digi-Key | |
Weight | 3 lbs (1.4 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,569.10000 | ¥3,569.10 |
10 | ¥3,292.60400 | ¥32,926.04 |
25 | ¥3,242.33080 | ¥81,058.27 |