FAN80AC230 | ||
---|---|---|
DigiKey Part Number | HM2225-ND | |
Manufacturer | ||
Manufacturer Product Number | FAN80AC230 | |
Description | FAN AC AXIAL 80MM 32CFM 230V | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Fan, AC, Square, 32 CFM 3.15" L x 3.15" W x 1.51" H (80.0mm x 80.0mm x 38.4mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FAN80AC230 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 230VAC | |
Specifications | Fan, AC, Square, 32 CFM | |
Size / Dimension | 3.15" L x 3.15" W x 1.51" H (80.0mm x 80.0mm x 38.4mm) | |
Shipping Info | Shipped from Digi-Key | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥491.23000 | ¥491.23 |
10 | ¥444.41500 | ¥4,444.15 |
25 | ¥415.17920 | ¥10,379.48 |
50 | ¥409.33280 | ¥20,466.64 |
100 | ¥377.17060 | ¥37,717.06 |