DNFF150LG230 | ||
---|---|---|
DigiKey Part Number | 164-DNFF150LG230-ND | |
Manufacturer | ||
Manufacturer Product Number | DNFF150LG230 | |
Description | FAN & FLTR KIT 150MM, LGHT GRY | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Rack Fan, AC, Square, 230 CFM 7.72" L x 7.72" W x 0.13" H (196.0mm x 196.0mm x 3.3mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 230VAC | |
Specifications | Fan, AC, Square, 230 CFM | |
Size / Dimension | 7.72" L x 7.72" W x 0.13" H (196.0mm x 196.0mm x 3.3mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥858.69000 | ¥858.69 |