DNFF080CG230 | ||
---|---|---|
DigiKey Part Number | DNFF080CG230-ND | |
Manufacturer | ||
Manufacturer Product Number | DNFF080CG230 | |
Description | FAN KIT 80MM GRY/BEIG 230VAC 5PC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Fan, AC, Square, 32 CFM 4.13" L x 4.13" W x 2.42" H (105.0mm x 105.0mm x 61.5mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DNFF080CG230 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 230VAC | |
Specifications | Fan, AC, Square, 32 CFM | |
Size / Dimension | 4.13" L x 4.13" W x 2.42" H (105.0mm x 105.0mm x 61.5mm) | |
Shipping Info | Shipped from Digi-Key | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥634.62000 | ¥634.62 |