CWST260 | ||
---|---|---|
DigiKey Part Number | CWST260-ND | |
Manufacturer | ||
Manufacturer Product Number | CWST260 | |
Description | WIRE DUCT SOLID SCREW 5' GRAY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Wire Duct Gray Solid (Raceway), Single Channel Screw 5.00' (1.52m) | |
Datasheet | Datasheet | |
EDA/CAD Models | CWST260 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Single Channel | |
Height | 2.500" (63.50mm) | |
Length | 5.00' (1.52m) | |
Width | 2.500" (63.50mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Steel | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥542.65000 | ¥542.65 |
10 | ¥497.94900 | ¥4,979.49 |
25 | ¥478.79440 | ¥11,969.86 |
50 | ¥462.83620 | ¥23,141.81 |
100 | ¥437.30000 | ¥43,730.00 |