CWSC212NK | ||
---|---|---|
DigiKey Part Number | CWSC212NK-ND | |
Manufacturer | ||
Manufacturer Product Number | CWSC212NK | |
Description | WIRE DUCT SOLID SCREW 1' GRAY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Wire Duct Gray Solid (Raceway), Single Channel Screw 1.00' (304.80mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | CWSC212NK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Single Channel | |
Height | 2.500" (63.50mm) | |
Length | 1.00' (304.80mm) | |
Width | 2.500" (63.50mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Steel | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.67000 | ¥178.67 |
10 | ¥156.46300 | ¥1,564.63 |
25 | ¥149.70520 | ¥3,742.63 |
50 | ¥144.87520 | ¥7,243.76 |
100 | ¥140.04550 | ¥14,004.55 |
250 | ¥132.31916 | ¥33,079.79 |
500 | ¥128.45568 | ¥64,227.84 |