CAGNUTM6-50 | |
---|---|
DigiKey Part Number | 164-CAGNUTM6-50-ND |
Manufacturer | |
Manufacturer Product Number | CAGNUTM6-50 |
Description | 50PK M6 CAGNUTS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | M6 Cage Nut Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cage | |
Thread Size | M6 | |
Thickness | - | |
Width | - | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.75000 | ¥263.75 |
5 | ¥249.07000 | ¥1,245.35 |
10 | ¥234.42300 | ¥2,344.23 |
25 | ¥227.09720 | ¥5,677.43 |