C4VCM42BK1 | ||
---|---|---|
DigiKey Part Number | HM2189-ND | |
Manufacturer | ||
Manufacturer Product Number | C4VCM42BK1 | |
Description | 24U VERTICAL CABLE MANAGER | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Cable Guide Cable Entry Systems | |
Datasheet | Datasheet | |
EDA/CAD Models | C4VCM42BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Guide | |
Features | Cable Entry Systems | |
For Use With/Related Products | C4 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,507.76000 | ¥1,507.76 |