C4BD2442VBK1 | ||
---|---|---|
DigiKey Part Number | C4BD2442VBK1-ND | |
Manufacturer | ||
Manufacturer Product Number | C4BD2442VBK1 | |
Description | 24U PERF BARN DOOR FOR C4 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Door, Front or Rear 41.810" L x 20.700" W x 0.750" H (1061.97mm x 525.78mm x 19.05mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | C4BD2442VBK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 41.810" L x 20.700" W x 0.750" H (1061.97mm x 525.78mm x 19.05mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 24" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,698.94000 | ¥3,698.94 |
5 | ¥3,615.51600 | ¥18,077.58 |
10 | ¥3,559.89900 | ¥35,598.99 |