C2T1923F4TBK1 | ||
---|---|---|
DigiKey Part Number | HM5232-ND | |
Manufacturer | ||
Manufacturer Product Number | C2T1923F4TBK1 | |
Description | RACK TOP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Fan Tray, AC, 4 Fans, 100 CFM 20.00" L x 15.00" W x 1.53" H (508.0mm x 381.0mm x 38.9mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | C2T1923F4TBK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 115VAC | |
Specifications | Fan Tray, AC, 4 Fans, 100 CFM | |
Size / Dimension | 20.00" L x 15.00" W x 1.53" H (508.0mm x 381.0mm x 38.9mm) | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,763.24000 | ¥2,763.24 |
10 | ¥2,664.54100 | ¥26,645.41 |